PDP SEO Portlet

19324-0007

Ring Tongue Terminal 14-17AWG F 19.98mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19324-0007
Secondary Manufacturer Part#: 01AH0514
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Tin
6.35 x 19.98
19.98 mm
3.5 mm
17 to 14, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.267
30+
$0.252
50+
$0.245
100+
$0.238
250+
$0.231