PDP SEO Portlet

19323-0010

Ring Tongue Terminal 14-17AWG F 22.43mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19323-0010
Secondary Manufacturer Part#: 19323-0010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Tin
11.86 x 22.43
22.43 mm
6 mm
17 to 14, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.29427
2000+
$0.28179
3000+
$0.27126
4000+
$0.25555
8000+
$0.21974