PDP SEO Portlet

19323-0009

Ring Tongue Terminal 14-17AWG F 18.84mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19323-0009
Secondary Manufacturer Part#: 19323-0009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Tin
8.69 x 18.84
18.84 mm
5 mm
17 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.27856
2000+
$0.26644
3000+
$0.25756
6000+
$0.25286
12000+
$0.24737