PDP SEO Portlet

19276-0002

Manufacturer:Molex
Avnet Manufacturer Part #: 19276-0002
Secondary Manufacturer Part#: 0192760002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-55 to 105 °C
Tin
9.7 mm
21.8 x 9.7 mm
21.8 mm
3.22 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.17019
8000+
$0.14497
20000+
$0.13888
40000+
$0.12941
100000+
$0.12874