PDP SEO Portlet

19275-0005

Quick Disconnect 14-16AWG F 22mm 7.9mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19275-0005
Secondary Manufacturer Part#: 0192750005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-55 to 105 °C
Tin
7.9 mm
22 x 7.9 mm
22 mm
3.22 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.16939
8000+
$0.14428
20000+
$0.13821
40000+
$0.12761
100000+
$0.1248