PDP SEO Portlet

19275-0002

Manufacturer:Molex
Avnet Manufacturer Part #: 19275-0002
Secondary Manufacturer Part#: 19275-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-55 to 105 °C
Tin
7.9 mm
22 x 7.9 mm
22 mm
3.22 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.18999
4000+
$0.18554
8000+
$0.18221
16000+
$0.17888
32000+
$0.175