PDP SEO Portlet

19273-0008

Quick Disconnect 14-16AWG F 17mm 5.3mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19273-0008
Secondary Manufacturer Part#: 0192730008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-55 to 105 °C
Tin
5.3 mm
17 x 5.3 mm
17 mm
3.22 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.05359
16000+
$0.05041
32000+
$0.05015
48000+
$0.04989
64000+
$0.04963