PDP SEO Portlet

19273-0007

Quick Disconnect 18-22AWG F 17mm 5.3mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19273-0007
Secondary Manufacturer Part#: 0192730007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-55 to 105 °C
Tin
5.3 mm
17 x 5.3 mm
17 mm
3.22 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.05736
16000+
$0.0507
40000+
$0.05044
80000+
$0.05018
200000+
$0.04992