PDP SEO Portlet

19221-0251

Lug Terminal (4/0)AWG 59.54mm 24.99mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19221-0251
Secondary Manufacturer Part#: 0192210251
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
24.99 mm
59.54 x 24.99 mm
59.54 mm
12 mm
(4/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.74437
200+
$2.34707
500+
$2.23386
1000+
$2.06997
2500+
$2.05248