PDP SEO Portlet

19221-0227

Lug Terminal 6AWG 35.72mm 15.09mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19221-0227
Secondary Manufacturer Part#: 16C1435
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
15.09 mm
35.72 x 15.09 mm
35.72 mm
6 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.796
10+
$0.719
25+
$0.667
50+
$0.642
100+
$0.617
250+
$0.616
500+
$0.598