PDP SEO Portlet

19221-0225

Lug Terminal 8AWG 30.15mm 11.13mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19221-0225
Secondary Manufacturer Part#: 19221-0225
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
11.13 mm
30.15 x 11.13 mm
30.15 mm
8 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:244  Mult:1  
USD $:
150+
$0.56945
650+
$0.5448
1000+
$0.5092
2000+
$0.4356
5000+
$0.42857