PDP SEO Portlet

19221-0384

Lug Terminal 6AWG 35.72mm 15.09mm Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19221-0384
Secondary Manufacturer Part#: 19221-0384
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
15.09 mm
35.72 x 15.09 mm
35.72 mm
9 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.61426
750+
$0.5859
1000+
$0.548
2000+
$0.47075
4000+
$0.46053