PDP SEO Portlet

19221-0240

Lug Terminal (1/0)AWG 46.84mm 18.24mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19221-0240
Secondary Manufacturer Part#: 0192210240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
18.24 mm
46.84 x 18.24 mm
46.84 mm
8 mm
(1/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.13929
800+
$0.97046
2000+
$0.92961
4000+
$0.8583
10000+
$0.79478