PDP SEO Portlet

19221-0224

Ring Terminal 8AWG M6 Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19221-0224
Secondary Manufacturer Part#: 19221-0224
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
6.6-10.5 mm²
Tin
Tin
11.13 mm
31.15 x 11.13 x 4.7 mm
31.15 mm
M6
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.41667
400+
$0.4086
800+
$0.402
1600+
$0.396
3200+
$0.38961