PDP SEO Portlet

19216-0011

Wire Tap 18-22AWG 19.18mm 9.4mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19216-0011
Secondary Manufacturer Part#: 19216-0011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
9.4 mm
19.18 x 9.4 mm
19.18 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.44284
1000+
$0.4185
2000+
$0.40826
3500+
$0.39408
4000+
$0.37764