PDP SEO Portlet

19216-0005

Splice Terminal 18-22AWG 20.1mm 13.8mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19216-0005
Secondary Manufacturer Part#: 19216-0005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
13.8 mm
20.1 x 13.8 mm
20.1 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908510
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.16999
2500+
$0.15345
8000+
$0.13289
20000+
$0.12643
40000+
$0.11579