PDP SEO Portlet

19216-0002

Splice Terminal 10-12AWG 20.3mm 18.8mm Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19216-0002
Secondary Manufacturer Part#: 19216-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
18.8 mm
20.3 x 18.8 mm
20.3 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.21856
1000+
$0.19809
2000+
$0.19454
4000+
$0.19099
8000+
$0.18684