PDP SEO Portlet

19193-0264

Ring Tongue Terminal 4AWG 35.17mm 17.22mm Electro-Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19193-0264
Secondary Manufacturer Part#: 19193-0264
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Electro-Tin
17.22 mm
35.17 x 17.22 mm
35.17 mm
9 mm
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.71425
500+
$0.68355
800+
$0.6302
1600+
$0.55145
4000+
$0.51316