PDP SEO Portlet

19193-0199

Ring Tongue Terminal 8AWG 23.8mm 9.9mm Tin Mylar Tape

Manufacturer:Molex
Avnet Manufacturer Part #: 19193-0199
Secondary Manufacturer Part#: 0191930199
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
9.9 mm
23.8 x 9.9 mm
23.8 mm
3.5 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.36839
10000+
$0.3138
20000+
$0.30059
40000+
$0.29452
100000+
$0.29302