PDP SEO Portlet

19193-0152

Ring Terminal 8AWG M6 Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19193-0152
Secondary Manufacturer Part#: 0191930152
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
6.6-10.5 mm²
Tin
Tin
12.26 x 24.99 mm
24.99 mm
M6
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22633
2000+
$0.19356
5000+
$0.18423
10000+
$0.1708
25000+
$0.16992