PDP SEO Portlet

19193-0130

Ring Tongue Terminal 10-12AWG 18.8mm 7.4mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19193-0130
Secondary Manufacturer Part#: 0191930130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
7.4 mm
18.8 x 7.4 mm
18.8 mm
4 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.19382
8000+
$0.1651
20000+
$0.15815
40000+
$0.14601
100000+
$0.13422