PDP SEO Portlet

19193-0111

Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Mylar Tape

Manufacturer:Molex
Avnet Manufacturer Part #: 19193-0111
Secondary Manufacturer Part#: 0191930111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
9.8 mm
19.9 x 9.8 mm
19.9 mm
5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.1824
15000+
$0.156
30000+
$0.1552
60000+
$0.1544
150000+
$0.1536