PDP SEO Portlet

19193-0090

Ring Tongue Terminal 14-16AWG 17.7mm 8.9mm Tin Mylar Tape

Manufacturer:Molex
Avnet Manufacturer Part #: 19193-0090
Secondary Manufacturer Part#: 0191930090
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
8.9 mm
17.7 x 8.9 mm
17.7 mm
4 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.15853
20000+
$0.15015
40000+
$0.14938
60000+
$0.14861
80000+
$0.14784