PDP SEO Portlet

19193-0007

Ring Tongue Terminal 18-22AWG 12.3mm 6mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19193-0007
Secondary Manufacturer Part#: 0191930007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
6 mm
12.3 x 6 mm
12.3 mm
2.6 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.16356
16000+
$0.1482
40000+
$0.14744
80000+
$0.14668
200000+
$0.14592