PDP SEO Portlet

19189-0002

Splice Terminal 18-22AWG 14.7mm 3.33mm Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19189-0002
Secondary Manufacturer Part#: 19189-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
3.33 mm
14.7 x 3.33 mm
14.7 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $:
800+
$0.08889
4000+
$0.08581
8000+
$0.08442
16000+
$0.08316
32000+
$0.08182