PDP SEO Portlet

19164-0066

Ring Tongue Terminal, M6, 1/4", 10 AWG, 5.01 mm², Perma-Seal 19164, Yellow"

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0066
Secondary Manufacturer Part#: 0191640066
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Perma-Seal 19164 series simple wire splice designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
13.7 mm
39.4 x 13.7 mm
39.4 mm
6.35 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.51568
4000+
$0.43927
10000+
$0.42079
20000+
$0.3885
50000+
$0.36806