PDP SEO Portlet

19164-0061

Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0061
Secondary Manufacturer Part#: 19164-0061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
9.9 mm
35.1 x 9.9 mm
35.1 mm
3.5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.58568
1000+
$0.57195
2000+
$0.5617
4000+
$0.55145
8000+
$0.53948