PDP SEO Portlet

19164-0056

Butt Splice, Yellow, Perma-Seal 19164 Series, 12 AWG, 10 AWG, NiAc

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0056
Secondary Manufacturer Part#: 19164-0056
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 19164-0056 is a Perma-Seal™ butt splice Terminal with yellow NiAc insulator, tin-plated copper mating and termination, closed barrel type and 12 to 10AWG wire size.

  • 600V maximum voltage
  • Maximum wire insulation diameter is 7.87mm

Technical Attributes

Find Similar Parts

Description Value
Copper
-55 to 105 °C
Tin
44.45 mm
44.45 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.48612
1500+
$0.46308
2000+
$0.4422
4000+
$0.37884
10000+
$0.36104