PDP SEO Portlet

19164-0043

Splice Terminal Butt Splice Terminal 22 to 14AWG 38.1mm Tin

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0043
Secondary Manufacturer Part#: 0191640043
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
-55 to 125 to 125 °C
Tin
38.1 mm
38.1 mm
19164
Butt Splice Terminal
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$1.11313
4000+
$0.95166
10000+
$0.90738
20000+
$0.83893
50000+
$0.76918