PDP SEO Portlet

19164-0040

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0040
Secondary Manufacturer Part#: 19164-0040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
-55 to 125 °C
Electro-Tin
36.3 mm
36.3 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.5714
1000+
$0.54405
1500+
$0.5206
2000+
$0.5111
4000+
$0.5