19164-0013
Butt Splice, Red, Perma-Seal 19164, 22 AWG, 18 AWG, NiAc
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Terminals, Splice Terminals
Avnet Manufacturer Part #: 19164-0013
Secondary Manufacturer Part#: 0191640013
- RoHS 10 Compliant
- Tariff Charges
The 19164-0013 is a Perma-Seal™ butt splice for 22 to 18AWG wire, made of copper with tin-plated finish. This 19164 series splice is NiAc™ insulated. Splice for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required.
- For simple, easy field repair or replacement where wires are "butted"" end-to-end
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
- Voltage rating is 600V
- Temperature range from -55 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| -55 to 105 °C | ||
| Tin | ||
| 38.1 mm | ||
| 38.1 mm | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |