PDP SEO Portlet

19164-0005

Ring Tongue Terminal 18-22AWG 49.5mm 13.7mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0005
Secondary Manufacturer Part#: 19164-0005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
13.7 mm
49.5 x 13.7 mm
49.5 mm
9.53 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.58568
1000+
$0.558
1500+
$0.5343
2000+
$0.5111
4000+
$0.5