PDP SEO Portlet

19164-0004

Ring Tongue Terminal 18-22AWG 42.2mm 12.2mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0004
Secondary Manufacturer Part#: 19164-0004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
12.2 mm
42.2 x 12.2 mm
42.2 mm
6.35 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.49998
1000+
$0.4743
2000+
$0.4521
4000+
$0.38332
8000+
$0.375