PDP SEO Portlet

19160-0083

Manufacturer:Molex
Avnet Manufacturer Part #: 19160-0083
Secondary Manufacturer Part#: 0191600083
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-55 to 105 °C
Tin
11.2 mm
22.86 mm
16 to 10, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.18093
8000+
$0.15469
20000+
$0.14749
40000+
$0.13637
100000+
$0.12503