PDP SEO Portlet

19154-0022

Manufacturer:Molex
Avnet Manufacturer Part #: 19154-0022
Secondary Manufacturer Part#: 19154-0022
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-40 to 105 °C
Tin
27.43 mm
27.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.63889
600+
$0.6129
1200+
$0.5896
2400+
$0.5676
4800+
$0.55844