PDP SEO Portlet

19154-0004

Splice Terminal 18-22AWG 24.4mm Electro-Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19154-0004
Secondary Manufacturer Part#: 0191540004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
-40 to 105 °C
Electro-Tin
24.4 mm
24.4 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  941.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.10732
16000+
$0.09175
40000+
$0.08749
80000+
$0.08089
200000+
$0.07416