PDP SEO Portlet

19144-0037

Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19144-0037
Secondary Manufacturer Part#: 0191440037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
9.8 mm
28 x 9.8 mm
28 mm
3|3.5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20093
4000+
$0.17115
10000+
$0.16395
20000+
$0.15652
50000+
$0.15571