PDP SEO Portlet

19144-0026

Spade Tongue Terminal 14-16AWG 23.2mm 9.4mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19144-0026
Secondary Manufacturer Part#: 0191440026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
9.4 mm
23.2 x 9.4 mm
23.2 mm
5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.13922
8000+
$0.1186
20000+
$0.1136
40000+
$0.10615
100000+
$0.1056