PDP SEO Portlet

19144-0018

Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19144-0018
Secondary Manufacturer Part#: 19144-0018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
7.7 mm
20 x 7.7 mm
20 mm
3|3.5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:650  Mult:1  
USD $:
650+
$0.11428
3200+
$0.10881
6400+
$0.10686
12800+
$0.10491
25600+
$0.10263