PDP SEO Portlet

19144-0001

Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19144-0001
Secondary Manufacturer Part#: 19144-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
8.3 mm
23.2 x 8.3 mm
23.2 mm
3|3.5 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.15278
1000+
$0.14982
2000+
$0.1474
4000+
$0.1452
8000+
$0.14286