PDP SEO Portlet

19141-0084

Spade Tongue Terminal 10-12AWG 20.6mm 9.8mm Tin Mylar Tape

Manufacturer:Molex
Avnet Manufacturer Part #: 19141-0084
Secondary Manufacturer Part#: 19141-0084
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
9.8 mm
20.6 x 9.8 mm
20.6 mm
4 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16714
3000+
$0.16042
5000+
$0.14796
10000+
$0.14526
20000+
$0.14211