PDP SEO Portlet

19121-0030

Flanged Spade Tongue Terminal 14-16AWG 20.2mm 7.6mm Tin Box

Manufacturer:Molex
Avnet Manufacturer Part #: 19121-0030
Secondary Manufacturer Part#: 0191210030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
7.6 mm
20.2 x 7.6 mm
20.2 mm
5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.12875
8000+
$0.10966
20000+
$0.10367
40000+
$0.10036
100000+
$0.09984