PDP SEO Portlet

19085-0004

Ring Tongue Terminal 14AWG Tin Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 19085-0004
Secondary Manufacturer Part#: 0190850004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
3.5 mm
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.08998
12000+
$0.08678
24000+
$0.08633
36000+
$0.08588
48000+
$0.08544