PDP SEO Portlet

19073-0067

Ring Tongue Terminal 14-16AWG 20.32mm 6.86mm Electro-Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19073-0067
Secondary Manufacturer Part#: 19073-0067
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Electro-Tin
6.86 mm
20.32 x 6.86 mm
20.32 mm
3.5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.24861
600+
$0.2438
1200+
$0.23986
2400+
$0.23628
4800+
$0.23247