PDP SEO Portlet

19073-0220

Ring Tongue Terminal 10-12AWG 27mm 7.4mm Tin Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 19073-0220
Secondary Manufacturer Part#: 19073-0220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
7.4 mm
27 x 7.4 mm
27 mm
3|3.5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.44284
1000+
$0.43245
2000+
$0.4247
4000+
$0.41695
8000+
$0.4079