PDP SEO Portlet

19073-0216

Ring Tongue Terminal 10-12AWG 26.59mm 7.42mm Electro-Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19073-0216
Secondary Manufacturer Part#: 0190730216
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Electro-Tin
7.42 mm
26.59 x 7.42 mm
26.59 mm
3.5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  46025.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1891