PDP SEO Portlet

19073-0193

Ring Tongue Terminal 10-12AWG 1.36mm 13.72mm Tin T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 19073-0193
Secondary Manufacturer Part#: 0190730193
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
13.72 mm
1.36 x 13.72 mm
1.36 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.44361
8000+
$0.37786
20000+
$0.36197
40000+
$0.35263
100000+
$0.35084