PDP SEO Portlet

19073-0165

Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19073-0165
Secondary Manufacturer Part#: 0190730165
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Electro-Tin
9.78 mm
27.71 x 9.78 mm
27.71 mm
4 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18869
4000+
$0.16073
10000+
$0.15195
20000+
$0.14089
50000+
$0.14016