PDP SEO Portlet

19073-0087

Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19073-0087
Secondary Manufacturer Part#: 19073-0087
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Electro-Tin
8.18 mm
22.48 x 8.18 mm
22.48 mm
5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.25278
1400+
$0.2438
2900+
$0.23584
4000+
$0.22308
8000+
$0.21948