PDP SEO Portlet

19073-0080

Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Tin Mylar Tape

Manufacturer:Molex
Avnet Manufacturer Part #: 19073-0080
Secondary Manufacturer Part#: 0190730080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
12.1 mm
27.4 x 12.1 mm
27.4 mm
8 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.24575
15000+
$0.20934
30000+
$0.20052
60000+
$0.18514
150000+
$0.1799